Emko ESM-1520-N DIN Rail Temperature Controller 1 Input, 2 Output 1 Relay, SSR 230V ac On-Off, PID

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
561-339
Distrelec Article No.:
304-11-627
Mfr. Part No.:
ESM-1520-N.5.10.0.2/01.00/2.0.0.0
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Product Type

Temperature Controller

Output Type

1 Relay, SSR

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, PID

Maximum Supply Voltage

230V ac

Maximum Voltage

230V

Display Type

3 Digit LED

Length

90mm

Standards/Approvals

RoHS, REACH

IP Rating

IP20

Width

35mm

Input Type

Type K Thermocouple

Mount Type

DIN Rail

Series

ESM-1520-N

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy