Emko ESM-1510-N DIN Rail Temperature Controller 1 Input, 1 Output 1 Relay 24V ac/dc OFF, ON

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
561-444
Mfr. Part No.:
ESM-1510-N.2.11.0.1/00.00/2.0.0.0
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Output Type

1 Relay

Product Type

Temperature Controller

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

OFF, ON

Maximum Supply Voltage

24V ac/dc

Display Type

3 Digit LED

Maximum Voltage

24V

Width

35mm

IP Rating

IP20

Standards/Approvals

REACH, RoHS

Length

90mm

Series

ESM-1510-N

Input Type

PT100

Mount Type

DIN Rail

Panel Depth

59mm

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy