Emko ESM-1510-N DIN Rail Temperature Controller 1 Input, 1 Output 1 Relay 230V ac OFF, ON
- RS Stock No.:
- 561-447
- Distrelec Article No.:
- 300-94-626
- Mfr. Part No.:
- ESM-1510-N.5.11.0.1/00.00/2.0.0.0
- Manufacturer:
- Emko
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 561-447
- Distrelec Article No.:
- 300-94-626
- Mfr. Part No.:
- ESM-1510-N.5.11.0.1/00.00/2.0.0.0
- Manufacturer:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Temperature Controller | |
| Output Type | 1 Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | OFF, ON | |
| Maximum Supply Voltage | 230V ac | |
| Maximum Voltage | 230V | |
| Display Type | 3 Digit LED | |
| IP Rating | IP20 | |
| Length | 90mm | |
| Width | 35mm | |
| Standards/Approvals | REACH, RoHS | |
| Mount Type | DIN Rail | |
| Input Type | PT100 | |
| Series | ESM-1510-N | |
| Panel Depth | 59mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Temperature Controller | ||
Output Type 1 Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type OFF, ON | ||
Maximum Supply Voltage 230V ac | ||
Maximum Voltage 230V | ||
Display Type 3 Digit LED | ||
IP Rating IP20 | ||
Length 90mm | ||
Width 35mm | ||
Standards/Approvals REACH, RoHS | ||
Mount Type DIN Rail | ||
Input Type PT100 | ||
Series ESM-1510-N | ||
Panel Depth 59mm | ||
- COO (Country of Origin):
- TR
Related links
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input ON
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input ON
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input OFF
- Emko ESM-1510-N DIN Rail On-Off Temperature Controller 1 Input, 1 Output 1 Relay 30V dc On-Off
- Emko ESM-1510-N DIN Rail On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off
- Emko ESM-1510-N DIN Rail Temperature Control Module 1 Input, 1 Output 1 Relay 230V ac On-Off
- Emko ESM Panel Mount Temperature Control Module 1 Input OFF
- Emko ESM-3710-N Panel Mount Temperature Controller 1 Input OFF
