Emko ESM-1520-N DIN Rail Temperature Controller 1 Input, 2 Output 1 Relay, SSR 30V dc On-Off, PID
- RS Stock No.:
- 561-349
- Distrelec Article No.:
- 304-11-634
- Mfr. Part No.:
- ESM-1520-N.8.11.0.2/01.00/2.0.0.0
- Manufacturer:
- Emko
Image representative of range
Subtotal (1 unit)*
€118.57
(exc. VAT)
€145.84
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €118.57 |
*price indicative
- RS Stock No.:
- 561-349
- Distrelec Article No.:
- 304-11-634
- Mfr. Part No.:
- ESM-1520-N.8.11.0.2/01.00/2.0.0.0
- Manufacturer:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Temperature Controller | |
| Output Type | 1 Relay, SSR | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, PID | |
| Maximum Supply Voltage | 30V dc | |
| Display Type | 3 Digit LED | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 90mm | |
| Series | ESM-1520-N | |
| Input Type | PT100 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Temperature Controller | ||
Output Type 1 Relay, SSR | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, PID | ||
Maximum Supply Voltage 30V dc | ||
Display Type 3 Digit LED | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals RoHS, REACH | ||
Length 90mm | ||
Series ESM-1520-N | ||
Input Type PT100 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- TR
Related links
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 30V dc On-Off, PID
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 30V dc PID, On-Off
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 24V ac/dc On-Off, PID
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 230V ac On-Off, PID
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 230V ac PID, On-Off
- Emko ESM-1520-N DIN Rail Temperature Controller 1 Input SSR 24V ac/dc PID, On-Off
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input ON
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input ON
