Emko ESM-3711-HN Panel Mount Temperature Controller 1 Input, 1 Output 1 Relay 24V ac/dc ON, OFF
- RS Stock No.:
- 561-373
- Mfr. Part No.:
- ESM-3711-HN.2.05.0.1/00.00/1.0.0.0
- Manufacturer:
- Emko
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 561-373
- Mfr. Part No.:
- ESM-3711-HN.2.05.0.1/00.00/1.0.0.0
- Manufacturer:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Temperature Controller | |
| Output Type | 1 Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Control Type | ON, OFF | |
| Maximum Supply Voltage | 24V ac/dc | |
| Display Type | 4 digit LED | |
| Standards/Approvals | RoHS, REACH, EAC, CE | |
| IP Rating | IP65 | |
| Width | 34.5mm | |
| Length | 76mm | |
| Input Type | Type J Thermocouple | |
| Series | ESM-3711-HN | |
| Mount Type | Panel Mount | |
| Panel Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Temperature Controller | ||
Output Type 1 Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Control Type ON, OFF | ||
Maximum Supply Voltage 24V ac/dc | ||
Display Type 4 digit LED | ||
Standards/Approvals RoHS, REACH, EAC, CE | ||
IP Rating IP65 | ||
Width 34.5mm | ||
Length 76mm | ||
Input Type Type J Thermocouple | ||
Series ESM-3711-HN | ||
Mount Type Panel Mount | ||
Panel Depth 71mm | ||
- COO (Country of Origin):
- TR
Related links
- Emko ESM-3711-HN Panel Mount Temperature Controller 1 Input ON
- Emko ESM-3711-HN Panel Mount Temperature Controller 1 Input ON
- Emko ESM-3711-HN Panel Mount Temperature Controller 1 Input OFF
- Emko ESM-3711-HN Panel Mount On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off
- Emko ESM-3711-CN Panel Mount Temperature Controller 1 Input OFF
- Emko ESM-3711-CN Panel Mount Temperature Controller 1 Input ON
- Emko ESM-3710-N Panel Mount Temperature Controller 1 Input OFF
- Emko ESM-3720 Panel Mount Temperature Controller 1 Input SSR 30V dc PID, On-Off
