Emko ESM-3711-HN Panel Mount Temperature Controller 1 Input, 1 Output 1 Relay 24V ac/dc OFF, ON
- RS Stock No.:
- 561-374
- Distrelec Article No.:
- 302-83-050
- Mfr. Part No.:
- ESM-3711-HN.2.11.0.1/00.00/1.0.0.0
- Manufacturer:
- Emko
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-374
- Distrelec Article No.:
- 302-83-050
- Mfr. Part No.:
- ESM-3711-HN.2.11.0.1/00.00/1.0.0.0
- Manufacturer:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Output Type | 1 Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Control Type | OFF, ON | |
| Maximum Supply Voltage | 24V ac/dc | |
| Display Type | 4 digit LED | |
| Width | 34.5mm | |
| Length | 76mm | |
| Standards/Approvals | CE, RoHS, REACH, EAC | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Series | ESM-3711-HN | |
| Input Type | PT100 | |
| Panel Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Output Type 1 Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Control Type OFF, ON | ||
Maximum Supply Voltage 24V ac/dc | ||
Display Type 4 digit LED | ||
Width 34.5mm | ||
Length 76mm | ||
Standards/Approvals CE, RoHS, REACH, EAC | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Series ESM-3711-HN | ||
Input Type PT100 | ||
Panel Depth 71mm | ||
- COO (Country of Origin):
- TR
Related links
- Emko ESM-3711-HN Panel Mount Temperature Controller 1 Input ON
- Emko ESM-3711-HN Panel Mount Temperature Controller 1 Input OFF
- Emko ESM-3711-HN Panel Mount Temperature Controller 1 Input ON
- Emko ESM-3711-HN Panel Mount On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off
- Emko ESM-3711-HN Panel Mount Temperature Controller 1 Input OFF
- Emko ESM-3711-CN Panel Mount Temperature Controller 1 Input OFF
- Emko ESM-3711-CN Panel Mount Temperature Controller 1 Input ON
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input ON
