Emko ESM-4420 Panel Mount Temperature Controller 1 Input, 3 Output 2 Relay, SSR 24V ac/dc PD, PI, PID, Type P, On-Off

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
561-400
Mfr. Part No.:
ESM-4420.2.20.0.1/01.02/0.0.0.0
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Product Type

Temperature Controller

Output Type

2 Relay, SSR

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

PD, PI, PID, Type P, On-Off

Maximum Supply Voltage

24V ac/dc

Display Type

4 digit LED

Maximum Voltage

24V

Width

48mm

Standards/Approvals

CE, GOST-R, REACH, RoHS

Length

48mm

IP Rating

IP65

Input Type

PT100, Type J Thermocouple, Type K Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple

Mount Type

Panel Mount

Series

ESM-4420

Panel Depth

95mm

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy