Emko ESM-4430 Panel Mount Temperature Controller 1 Input, 3 Output 2 Relay, SSR 240V ac Type P, On-Off, PD, PI, PID
- RS Stock No.:
- 561-403
- Mfr. Part No.:
- ESM-4430.1.20.0.1/01.02/0.0.0.0
- Manufacturer:
- Emko
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-403
- Mfr. Part No.:
- ESM-4430.1.20.0.1/01.02/0.0.0.0
- Manufacturer:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Temperature Controller | |
| Output Type | 2 Relay, SSR | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Type P, On-Off, PD, PI, PID | |
| Maximum Supply Voltage | 240V ac | |
| Maximum Voltage | 240V | |
| Display Type | 4 digit LED | |
| Length | 48mm | |
| Standards/Approvals | UL, CE, GOST-R, REACH, RoHS | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Series | ESM-4430 | |
| Input Type | Thermocouple, RTD, Current | |
| Mount Type | Panel Mount | |
| Panel Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Temperature Controller | ||
Output Type 2 Relay, SSR | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Type P, On-Off, PD, PI, PID | ||
Maximum Supply Voltage 240V ac | ||
Maximum Voltage 240V | ||
Display Type 4 digit LED | ||
Length 48mm | ||
Standards/Approvals UL, CE, GOST-R, REACH, RoHS | ||
Width 48mm | ||
IP Rating IP65 | ||
Series ESM-4430 | ||
Input Type Thermocouple, RTD, Current | ||
Mount Type Panel Mount | ||
Panel Depth 88mm | ||
- COO (Country of Origin):
- TR
Related links
- Emko ESM-4420 Panel Mount Temperature Controller 1 Input SSR 24V ac/dc PD PID On-Off
- Emko ESM-4420 Panel Mount Temperature Controller 1 Input SSR 230V ac On-Off PI Type P
- Emko ESM-9920 Panel Mount Temperature Controller 1 Input SSR 230V ac Type P PI On-Off
- Emko ESM-7730 Panel Mount Temperature Controller 1 Input SSR 24V ac/dc PID PD Type P
- Emko ESM-9930 Panel Mount Temperature Controller 1 Input SSR 240V ac
- Emko ESM-4450 Panel Mount Temperature Control Module 1 Input 4 to 20 mA 240V ac On-Off PI
- Emko ESM-4450 Panel Mount Temperature Control Module 1 Input PD PID, Type P
- Emko ESD-9950-N Panel Mount Temperature Controller 1 Input SSR 230V ac OFF P PI, PID
