Emko ESM-9930 Panel Mount Temperature Controller 1 Input, 3 Output 2 Relay, SSR 240V ac

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
561-501
Distrelec Article No.:
302-82-966
Mfr. Part No.:
ESM-9930.1.20.0.1/01.02/0.0.0.0
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Output Type

2 Relay, SSR

Product Type

Temperature Controller

Number of Inputs

1

Number of Outputs

3

Maximum Supply Voltage

240V ac

Maximum Voltage

230V ac

Display Type

4 digit LED

Standards/Approvals

EZM7730

Length

96mm

Mount Type

Panel Mount

Series

ESM-9930

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy