Emko ESM-3712-CN Panel Mount Temperature Controller 1 Input, 3 Output 3 Relay 30V dc OFF, ON
- RS Stock No.:
- 561-471
- Mfr. Part No.:
- ESM-3712-CN.8.12.0.1/01.01/1.0.0.0
- Manufacturer:
- Emko
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-471
- Mfr. Part No.:
- ESM-3712-CN.8.12.0.1/01.01/1.0.0.0
- Manufacturer:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Temperature Controller | |
| Output Type | 3 Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | OFF, ON | |
| Maximum Supply Voltage | 30V dc | |
| Display Type | 4 digit LED | |
| Maximum Voltage | 30V | |
| Width | 34.5mm | |
| Standards/Approvals | REACH, RoHS | |
| IP Rating | IP65 | |
| Length | 76mm | |
| Input Type | PTC | |
| Series | ESM-3712-CN | |
| Mount Type | Panel Mount | |
| Panel Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Temperature Controller | ||
Output Type 3 Relay | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type OFF, ON | ||
Maximum Supply Voltage 30V dc | ||
Display Type 4 digit LED | ||
Maximum Voltage 30V | ||
Width 34.5mm | ||
Standards/Approvals REACH, RoHS | ||
IP Rating IP65 | ||
Length 76mm | ||
Input Type PTC | ||
Series ESM-3712-CN | ||
Mount Type Panel Mount | ||
Panel Depth 71mm | ||
- COO (Country of Origin):
- TR
Related links
- Emko ESM-3712-CN Panel Mount Temperature Controller 1 Input OFF
- Emko ESM-3723 Panel Mount Temperature Controller 2 Input PID
- Emko ESM-9945 Panel Mount Temperature Controller 1 Input Type P PD, On-Off
- Emko ESM-3723 Panel Mount Process Controller 2 Input, 3 Output 3 Relay 230V ac PID Controller
- Emko ESM-3723 Panel Mount Temperature Controller 2 Input SSR 24V ac/dc PID, On-Off
- Emko ESM-3711-CN Panel Mount Temperature Controller 1 Input OFF
- Emko ESM-3711-CN Panel Mount Temperature Controller 1 Input ON
- Emko ESM-3712-HCN Panel Mount Temperature Controller 1 Input OFF
