Emko ESM-9945 Panel Mount Temperature Controller 1 Input, 3 Output 3 Relay 24V ac/dc PID, Type P, PI, PD, On-Off

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
561-504
Mfr. Part No.:
ESM-9945-N.2.20.0.1/01.01/1.0.0.0
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Product Type

Temperature Controller

Output Type

3 Relay

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

PID, Type P, PI, PD, On-Off

Maximum Supply Voltage

24V ac/dc

Maximum Voltage

24V

Display Type

4 digit LED

Length

96mm

IP Rating

IP65

Width

96mm

Standards/Approvals

RoHS, REACH, EAC, CE

Series

ESM-9945

Input Type

PT100, Type J Thermocouple, Type K Thermocouple, Type R Thermocouple, Type S Thermocouple

Mount Type

Panel Mount

Panel Depth

100mm

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy