Omron E5AC DIN Rail Temperature Controller 1 Input, 2 Output Relay 240V ac OFF, ON
- RS Stock No.:
- 565-884
- Mfr. Part No.:
- E5AC-RX2ASM-000
- Manufacturer:
- Omron
- RS Stock No.:
- 565-884
- Mfr. Part No.:
- E5AC-RX2ASM-000
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 3A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | OFF, ON | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Display Type | 11 Segment Digital Display | |
| Maximum Voltage | 250V ac | |
| Length | 9mm | |
| Standards/Approvals | EN61000-4-3, EN61000-4-5, EN61000-4-6, EN 61010-1 (IEC 61010-1), cULus: UL 61010-1/CSA C22.2 No.61010-1, RCM, EN61000-4-2, Korean wireless regulations (Radio law: KC Mark), EN61000-4-4, EN55011 Group 1 class A, EN61326-1, EAC, EN61000-4-11 | |
| Width | 48mm | |
| IP Rating | IP66, IP00, IP20 | |
| Mount Type | DIN Rail | |
| Input Type | Infrared | |
| Series | E5AC | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 3A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type OFF, ON | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Display Type 11 Segment Digital Display | ||
Maximum Voltage 250V ac | ||
Length 9mm | ||
Standards/Approvals EN61000-4-3, EN61000-4-5, EN61000-4-6, EN 61010-1 (IEC 61010-1), cULus: UL 61010-1/CSA C22.2 No.61010-1, RCM, EN61000-4-2, Korean wireless regulations (Radio law: KC Mark), EN61000-4-4, EN55011 Group 1 class A, EN61326-1, EAC, EN61000-4-11 | ||
Width 48mm | ||
IP Rating IP66, IP00, IP20 | ||
Mount Type DIN Rail | ||
Input Type Infrared | ||
Series E5AC | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- CN
Related links
- Omron E5AC DIN Rail Temperature Controller 1 Input OFF
- Omron E5EC DIN Rail Temperature Controller 1 Input OFF
- Omron E5DC DIN Rail PID Temperature Controller 4 Input, 2 Output Relay 240V ac On-Off
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 240V ac/dc On-Off
- Omron E5DC DIN Rail PID Temperature Controller 1 Input, 2 Output Relay 240V ac PID Controller
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 240V ac On-Off
- Omron E5CC DIN Rail Temperature Controller 1 Input ON
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac/dc On-Off
