Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-131
- Mfr. Part No.:
- F093003/ GRM-H-90-48-AN-FB-FAN63-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€598.74
(exc. VAT)
€736.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €598.74 |
*price indicative
- RS Stock No.:
- 601-131
- Mfr. Part No.:
- F093003/ GRM-H-90-48-AN-FB-FAN63-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 90A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 480V | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Firing Mode | Zc, Bf, Ft, Hsc, Pa | |
| Maximum Voltage | 480V ac | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Standards/Approvals | CE, UL, RoHS | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 90A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 480V | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Firing Mode Zc, Bf, Ft, Hsc, Pa | ||
Maximum Voltage 480V ac | ||
Width 35mm | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Standards/Approvals CE, UL, RoHS | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran innovative product offers unmatched reliability and efficiency, expertly designed to meet the demands of modern industrial applications. With its robust construction, it assures longevity while catering specifically to dynamic and challenging environments. The advanced features enhance performance, making it a pivotal solution in various automation processes. Its seamless integration capabilities allow for easy use across multiple platforms. This product encapsulates cutting-edge technology and precision engineering, providing users with a dependable tool to optimise their operational efficiency. Experience the advantages of intelligent design, ensuring your system runs smoothly and effectively, maximising productivity without compromise.
Designed for optimal performance in a variety of industrial settings.
Robust build quality ensures durability and longevity.
Seamless integration capabilities simplify installation and usage.
Advanced technology enhances operational efficiency.
Compact dimensions facilitate easy installation in confined spaces.
Innovative design supports consistent performance under varying conditions.
User-friendly interface allows for straightforward operation.
Versatile configuration options cater to diverse application needs.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Connector Wrenches
- Draw Wires & Fish Tapes
- Lump & Claw Hammers
