Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-570
- Mfr. Part No.:
- F098864/ GRM-H-90-48-I-FB-FAN63-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€598.74
(exc. VAT)
€736.45
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €598.74 |
*price indicative
- RS Stock No.:
- 601-570
- Mfr. Part No.:
- F098864/ GRM-H-90-48-I-FB-FAN63-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 90A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | IO Link | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Digital Comms | IO-Link | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Maximum Voltage | 480V ac | |
| Width | 35mm | |
| Standards/Approvals | UL, RoHS, CE | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 90A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type IO Link | ||
Maximum Supply Voltage 480V | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Digital Comms IO-Link | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Maximum Voltage 480V ac | ||
Width 35mm | ||
Standards/Approvals UL, RoHS, CE | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran advanced control system is engineered to optimise performance and enhance the efficiency of your operations. With its state-of-the-art design, this product integrates seamlessly with existing frameworks, ensuring effortless installation and intuitive usability. Tailored for a variety of applications, it adapts to the unique requirements of each environment, providing reliability and precision. The incorporation of cutting-edge technology guarantees superior performance, making it an essential choice for professionals seeking both excellence and value in their equipment.
Delivers high accuracy for precise control in demanding applications.
Built to withstand harsh industrial environments with robust materials.
Offers compatibility with a wide range of systems for flexible integration.
Features a user-friendly interface that simplifies operation and monitoring.
Equipped with advanced safety features to protect against failures and hazards.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
- Toggle Clamp | Spring Clamps
