Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-474
- Mfr. Part No.:
- F092968/ GRM-H-30I-48-I-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€491.45
(exc. VAT)
€604.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €491.45 |
*price indicative
- RS Stock No.:
- 601-474
- Mfr. Part No.:
- F092968/ GRM-H-30I-48-I-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 30A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Controlled Phases | 1 | |
| Digital Comms | IO-Link | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Standards/Approvals | UL, RoHS, CE | |
| Series | GRM-H | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 30A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Controlled Phases 1 | ||
Digital Comms IO-Link | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Width 35mm | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Standards/Approvals UL, RoHS, CE | ||
Series GRM-H | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran GRM-H-30I-48-I-FB-0-0-0-0-0 is a cutting-edge solution designed for precision in measurement and control applications. Engineered to enhance performance efficiency, this product boasts a robust build aimed at enduring rigorous operational conditions. With advanced sensing technology integrated into its design, it ensures accurate readings and reliable feedback, making it perfect for a variety of industrial uses. Its versatility allows for seamless integration within diverse systems, ensuring that users can rely on consistent performance. The user-friendly interface simplifies setup and operation, streamlining processes and reducing downtime. This remarkable device not only meets but exceeds industry standards, promising longevity and optimal performance.
Utilises advanced sensing technology for precision engineering.
Designed for seamless integration with existing systems.
Robust construction ensures durability in demanding environments.
User-friendly interface simplifies operational tasks.
Exceeds industry standards for reliability and performance.
Optimises efficiency, reducing operational downtime.
Provides consistent and accurate measurements across various applications.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Lump & Claw Hammers
- Draw Wires & Fish Tapes
- Hand Saws | Hacksaws | Pad Saws
