Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-513
- Mfr. Part No.:
- F095137/ GRM-H-25-48-AN-OL-0-0-0-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€386.57
(exc. VAT)
€475.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €386.57 |
*price indicative
- RS Stock No.:
- 601-513
- Mfr. Part No.:
- F095137/ GRM-H-25-48-AN-OL-0-0-0-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 25A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Controlled Phases | 1 | |
| Diagnostics | Yes | |
| Energy measurement | Yes | |
| Firing Mode | Pa, Zc, Bf, Ft, Hsc | |
| Maximum Voltage | 480V ac | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, CE, RoHS | |
| Width | 35mm | |
| Input Type | Digital | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 25A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Controlled Phases 1 | ||
Diagnostics Yes | ||
Energy measurement Yes | ||
Firing Mode Pa, Zc, Bf, Ft, Hsc | ||
Maximum Voltage 480V ac | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Standards/Approvals UL, CE, RoHS | ||
Width 35mm | ||
Input Type Digital | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran gefran GRM series is a sophisticated range of automation components designed for precision and reliability in industrial settings. This particular model stands out for its advanced functionality, seamlessly integrating into various operational environments. Engineered to offer enhanced performance, it ensures optimal control and monitoring of critical processes. This product exemplifies durable design and high adaptability, making it an essential tool for modern manufacturing and control applications. Users can expect excellent responsiveness and accuracy, tailored to meet diverse operational needs, bringing efficiency and consistency to any project.
Engineered for maximum operational efficiency in dynamic environments.
Comes with robust protection against environmental factors, ensuring longevity.
Designed to facilitate easy integration with a broad spectrum of equipment.
Offers high precision in measurements, ensuring reliable data for decision-making.
Supports a range of applications, making it versatile for different industries.
Manufactured to meet rigorous quality standards for enhanced reliability.
Features user-friendly interfaces that simplify interactions and setup.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer
- Insertion & Extraction Tools
