Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-561
- Mfr. Part No.:
- F098232/ GRM-H-120-48-AN-OL-FAN61-0-0-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€580.75
(exc. VAT)
€714.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €580.75 |
*price indicative
- RS Stock No.:
- 601-561
- Mfr. Part No.:
- F098232/ GRM-H-120-48-AN-OL-FAN61-0-0-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 120A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Controlled Phases | 1 | |
| Diagnostics | Yes | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Width | 35mm | |
| Standards/Approvals | CE, RoHS, UL | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 120A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Controlled Phases 1 | ||
Diagnostics Yes | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Width 35mm | ||
Standards/Approvals CE, RoHS, UL | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran advanced component from GEFRAN represents the pinnacle of precision engineering and reliability, tailored to meet the demanding requirements of industrial automation. Designed to deliver exceptional performance, it ensures optimal functionality across various applications. With its robust construction, this product promises longevity and sustained excellence, making it the ideal choice for professionals seeking dependable solutions. Whether it's for controlling processes or enhancing stability in electric environments, this component stands out due to its sophisticated technology that makes operations seamless and efficient. A perfect blend of innovation and practicality, it enhances productivity and promotes safety while offering intuitive integration into existing systems.
Designed for high durability to withstand challenging industrial environments.
Offers exceptional precision in measurement, crucial for real-time applications.
Utilises advanced technology to ensure energy efficiency in operations.
Features compact dimensions for easy integration into limited spaces.
Provides superior performance even under extreme conditions.
Supports various interfacing options, enhancing versatility in applications.
Ensures quick response times, boosting overall process efficiency.
Facilitates user-friendly operation, reducing the learning curve for staff.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits | Ferrule Tool Kit
