Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off

Subtotal (1 unit)*

€567.56

(exc. VAT)

€698.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€567.56

*price indicative

RS Stock No.:
601-563
Mfr. Part No.:
F098476/ GRM-H-120-48-AN-OL-FAN61-0-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

PNP

Number of Inputs

2

Number of Outputs

2

Maximum Current

120A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

480V

Controlled Phases

1

Energy measurement

Yes

Firing Mode

Bf, Ft, Hsc, Pa, Zc

Maximum Voltage

480V ac

Length

137.8mm

Standards/Approvals

CE, RoHS, UL

IP Rating

IP20

Width

35mm

Series

GRM-H

Mount Type

DIN Rail

Input Type

Analogue

COO (Country of Origin):
IT
The Gefran advanced product represents a remarkable fusion of precision engineering and modern technology, ideal for various industrial applications. Designed with efficiency in mind, it ensures optimal performance even under demanding conditions. Its robust construction guarantees longevity and reliability, making it a staple for professionals seeking dependable solutions. Furthermore, this product offers innovative features that enhance user experience and streamline operations, catering perfectly to the needs of contemporary industrial environments.

Designed for high efficiency and minimal energy consumption.

Robust build for enhanced durability and long-lasting operation.

Offers precise control for improved process reliability.

Compact design allows for easy integration into existing systems.

Weather-resistant features ensure functionality in varying conditions.

User-friendly interface simplifies operation and monitoring.

Exceptional thermal management promotes optimal performance.

Compatible with various industrial controls for added versatility.

Related links