Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- RS Stock No.:
- 601-008
- Mfr. Part No.:
- F092920/ GRM-H-120-60-I-OL-FAN63-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€578.35
(exc. VAT)
€711.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €578.35 |
*price indicative
- RS Stock No.:
- 601-008
- Mfr. Part No.:
- F092920/ GRM-H-120-60-I-OL-FAN63-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 120A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Firing Mode | Pa, Hsc, Ft, Bf, Zc | |
| Energy measurement | Yes | |
| Digital Comms | IO-Link | |
| Controlled Phases | 1 | |
| Maximum Voltage | 600V ac | |
| Width | 35mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 120A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Firing Mode Pa, Hsc, Ft, Bf, Zc | ||
Energy measurement Yes | ||
Digital Comms IO-Link | ||
Controlled Phases 1 | ||
Maximum Voltage 600V ac | ||
Width 35mm | ||
Standards/Approvals CE, RoHS, UL | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran innovative product stands out as a robust solution for temperature and process management, designed to meet the rigorous demands of industrial environments. Combining cutting-edge technology with user-friendly features, it offers unparalleled precision and reliability. The device boasts advanced monitoring capabilities, ensuring optimal functionality and performance across various applications. Built with durability in mind, it can withstand challenging conditions while delivering consistent results. Its integration into existing systems is seamless, making it an ideal choice for businesses looking to enhance operational efficiency. The product exemplifies a commitment to quality and reliability, supporting users in achieving their operational goals with ease.
Offers exceptional accuracy in temperature control.
Designed to operate effectively in harsh industrial conditions.
Features user-friendly interface for intuitive operation.
Supports seamless integration with existing systems.
Built to ensure long-lasting durability and performance.
Equipped with robust monitoring capabilities for process optimisation.
Enhances operational efficiency and reliability for users.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Lump & Claw Hammers
- Insertion & Extraction Tools
