Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-575
- Mfr. Part No.:
- F099288/ GRM-15-48-AN-FB-0-0-0-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€426.13
(exc. VAT)
€524.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €426.13 |
*price indicative
- RS Stock No.:
- 601-575
- Mfr. Part No.:
- F099288/ GRM-15-48-AN-FB-0-0-0-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 15A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Diagnostics | Yes | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Width | 35mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Series | GRM-H | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 15A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Diagnostics Yes | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Width 35mm | ||
Standards/Approvals CE, RoHS, UL | ||
Series GRM-H | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from GEFRAN exemplifies precision and reliability, tailored to meet the demands of modern industrial applications. With unparalleled performance capabilities, it ensures optimum operation across a variety of settings. Designed with user-friendliness in mind, its features facilitate seamless integration into existing systems, enhancing productivity. The robust construction ensures durability, making it an ideal choice for both light and heavy-duty tasks. This item not only meets but exceeds industry standards, providing confidence in its efficacy. Whether for automation or control systems, it stands out as a quintessential tool for engineers and technicians, embodying innovative technology that drives efficiency and performance.
Supports a wide range of operational conditions.
Enables straightforward installation and setup.
Boasts a compact design suitable for space-constrained environments.
Features advanced temperature resistance for reliable functionality.
Offers extensive compatibility with various systems.
Utilises high-quality materials ensuring longevity and resilience.
Designed to enhance user interaction with intuitive controls.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
