Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-648
- Mfr. Part No.:
- F099290/ GRM-H-15-48-AN-FB-0-0-0-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€460.88
(exc. VAT)
€566.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €460.88 |
*price indicative
- RS Stock No.:
- 601-648
- Mfr. Part No.:
- F099290/ GRM-H-15-48-AN-FB-0-0-0-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 15A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Energy measurement | Yes | |
| Diagnostics | Yes | |
| Controlled Phases | 1 | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Maximum Voltage | 480V ac | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Standards/Approvals | CE, UL, RoHS | |
| Input Type | Digital | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 15A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Energy measurement Yes | ||
Diagnostics Yes | ||
Controlled Phases 1 | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Maximum Voltage 480V ac | ||
Width 35mm | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Standards/Approvals CE, UL, RoHS | ||
Input Type Digital | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from gefran is designed to deliver exceptional performance for automation systems. With its cutting-edge technology and robust construction, it ensures reliability in various industrial applications. Engineered for versatility, this product seamlessly integrates into existing setups, enabling enhanced control and monitoring capabilities. Its user-friendly interface makes it accessible for operators, while its durable design withstands the demands of harsh environments. Ideal for those seeking efficiency and precision, this solution is perfect for advancing operational excellence.
Offers compatibility with a wide range of automation systems.
Equipped with advanced sensors for precise measurements.
Designed to operate effectively in tough environmental conditions.
Promotes energy efficiency through optimised performance.
Lightweight construction allows for easy installation and handling.
Supports extensive networking options for enhanced connectivity.
Provides real-time data for improved decision-making.
Manufactured using high-quality materials for extended longevity.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Insertion & Extraction Tools
- Hand Saws | Hacksaws | Pad Saws
- Connector Wrenches
- Toggle Clamp | Spring Clamps
