Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-644
- Mfr. Part No.:
- F096910/ GRM-H-60-48-AN-FB-0-0-MR-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€649.68
(exc. VAT)
€799.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €649.68 |
*price indicative
- RS Stock No.:
- 601-644
- Mfr. Part No.:
- F096910/ GRM-H-60-48-AN-FB-0-0-MR-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 60A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Digital Comms | Modbus RTU RS485 | |
| Controlled Phases | 1 | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 35mm | |
| Length | 137.8mm | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 60A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Digital Comms Modbus RTU RS485 | ||
Controlled Phases 1 | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Standards/Approvals CE, RoHS, UL | ||
Width 35mm | ||
Length 137.8mm | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran grm-h series encapsulates cutting-edge technology designed to elevate industrial automation. With its robust construction, this product ensures reliability in the most demanding environments. The device boasts exceptional versatility, allowing it to seamlessly integrate into varied industrial applications. Enhanced with advanced features, it provides precise control and monitoring capabilities that can significantly improve operational efficiency. Experience superior performance and longevity, making it a prime choice for professionals seeking to optimise their machinery and processes. This product stands as a testament to innovation, promising not only to meet but exceed industry standards.
Offers a highly versatile design suitable for multiple industrial applications.
Ensures precise control and monitoring for enhanced operational efficiency.
Delivers exceptional reliability to withstand demanding environments.
Incorporates advanced technology for superior performance in automation.
Facilitates easy integration with existing machinery and systems.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Cable Knives | Cable Stripping Knife
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
- Insertion & Extraction Tools
