Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- RS Stock No.:
- 601-005
- Mfr. Part No.:
- F092917/ GRM-H-60-60-I-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€560.98
(exc. VAT)
€690.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €560.98 |
*price indicative
- RS Stock No.:
- 601-005
- Mfr. Part No.:
- F092917/ GRM-H-60-60-I-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 60A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Energy measurement | Yes | |
| Digital Comms | IO-Link | |
| Controlled Phases | 1 | |
| Maximum Voltage | 600V ac | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 60A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Energy measurement Yes | ||
Digital Comms IO-Link | ||
Controlled Phases 1 | ||
Maximum Voltage 600V ac | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals CE, RoHS, UL | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from gefran is designed to cater to the demanding needs of control and automation systems. Offering unparalleled precision and reliability, it serves as an essential component for a range of industrial applications. With its robust construction and advanced technology integration, this product ensures optimal performance even in challenging environments. The sleek design enhances its usability, while its efficient operation promotes energy savings and reduces overall costs. Ideal for those who require dependability, this product stands out in a competitive market, proving itself as a vital asset for engineers and technicians alike. With a focus on quality and performance, it embodies the latest advancements in manufacturing, making it a trusted choice for modern applications.
Engineered for superior accuracy in measurement and control tasks.
Built to withstand harsh industrial conditions for enhanced durability.
Compact design facilitates easy installation in tight spaces.
Optimised for energy efficiency, contributing to cost savings.
Integrates seamlessly with existing systems for convenient upgrades.
Offers extensive compatibility with a variety of equipment and instruments.
Designed with user-friendly interfaces to simplify operation and monitoring.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
