Siemens 5TC9774 Wall Mount Temperature Control Module 230V Temperature Control
- RS Stock No.:
- 610-759
- Mfr. Part No.:
- 5TC9774-5AM00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€128.03
(exc. VAT)
€157.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.03 |
*price indicative
- RS Stock No.:
- 610-759
- Mfr. Part No.:
- 5TC9774-5AM00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Temperature Control Module | |
| Maximum Current | 16A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 10°C | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 230V | |
| Width | 55mm | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Mount Type | Wall Mount | |
| Series | 5TC9774 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Temperature Control Module | ||
Maximum Current 16A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 10°C | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 230V | ||
Width 55mm | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Mount Type Wall Mount | ||
Series 5TC9774 | ||
- COO (Country of Origin):
- DE
The Siemens room temperature controller is designed specifically for underfloor heating systems, offering a sleek aluminium metallic finish that integrates seamlessly into contemporary interiors. This innovative thermostat ensures optimal comfort through precise temperature control, allowing users to adjust settings effortlessly. With electronic capabilities and support for a remote sensor, the unit enhances usability while maintaining aesthetic appeal. Built with a robust mechanical design, it caters to all your heating needs, providing reliable performance and efficiency. Whether it's for residential or commercial applications, this temperature controller is an ideal choice for those looking to improve climate control in their spaces.
Designed for effortless integration into underfloor heating systems
Features a modern aluminium metallic finish that complements any decor
Supports electronic control ensuring consistent temperature management
Allows connection to a remote sensor for improved detection
Offers adjustable parameters for tailored user settings
Incorporates a switch for supplementary heating functionality
Includes a signal lamp for night reduction mode
Mechanically robust design ensures longevity and reliability
Compact dimensions make installation in various settings easy
Related links
- Siemens 5TC9774 Wall Mount Temperature Control Module 230V Temperature Control
- Siemens 5TC9774 Wall Mount Temperature Control Module Digital 230V Temperature Control
- Emko ECOPID Panel Mount Temperature Control Module 1 Input SSR 230V ac Type P PID Controller,
- Schneider Electric Wiser Surface Mount Temperature Control Module 1 Input, 1 Output Analogue 230V ac Temperature Control
- Schneider Electric D-Life Flush Temperature Control Module Relay 230V Temperature Control
- Siemens S55700 Wall Mount Temperature Control Module 24V ac Temperature Control
- Siemens S55700 Wall Mount Temperature Control Module 250V ac
- Emko ESM Panel Mount Temperature Control Module 1 Input OFF
