Siemens 5TC9774 Wall Mount Temperature Control Module 230V Temperature Control
- RS Stock No.:
- 610-869
- Mfr. Part No.:
- 5TC9774-4MG00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€102.42
(exc. VAT)
€125.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.42 |
*price indicative
- RS Stock No.:
- 610-869
- Mfr. Part No.:
- 5TC9774-4MG00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Temperature Control Module | |
| Maximum Current | 10A | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 30°C | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 230V | |
| Maximum Voltage | 230V | |
| IP Rating | IP21 | |
| Standards/Approvals | No | |
| Width | 55mm | |
| Mount Type | Wall Mount | |
| Series | 5TC9774 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Temperature Control Module | ||
Maximum Current 10A | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 30°C | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 230V | ||
Maximum Voltage 230V | ||
IP Rating IP21 | ||
Standards/Approvals No | ||
Width 55mm | ||
Mount Type Wall Mount | ||
Series 5TC9774 | ||
- COO (Country of Origin):
- ES
The Siemens room temperature controller stands out with its elegant malt gold finish, perfectly blending aesthetics with functionality. The unit is engineered for precision in controlling your environment, ensuring comfort is just a setting away. Its electronic thermostat design, combined with a connectable bi-metal sensor, reflects a commitment to high-quality engineering that prioritises user experience. The device's compact dimensions make it suitable for various spaces, providing the ideal solution for both modern and traditional interiors. With a variety of adjustable parameters, including temperature ranges from a cool 5 °C to a warm 30 °C, it offers versatility tailored to specific needs. The 5TC9774-4MG00 allows you to effortlessly maintain your desired comfort level, all while maintaining a stylish presence in your room.
Compact dimensions enable easy installation in diverse spaces
Stylish malt gold colour enhances aesthetic appeal in any setting
Adjustable temperature settings offer flexible climate control
Designed for reliability ensuring consistent performance over time
Energy-efficient operation helps in reducing electricity costs
User-friendly controls allow for effortless adjustments
Connectable bi-metal sensor enhances accuracy in temperature readings
Protection class IP21 ensures durability and safety in installation
Related links
- Siemens 5TC9774 Wall Mount Temperature Control Module 230V Temperature Control
- Siemens 5TC9774 Wall Mount Temperature Control Module Digital 230V Temperature Control
- Emko ECOPID Panel Mount Temperature Control Module 1 Input SSR 230V ac Type P PID Controller,
- Schneider Electric Wiser Surface Mount Temperature Control Module 1 Input, 1 Output Analogue 230V ac Temperature Control
- Schneider Electric D-Life Flush Temperature Control Module Relay 230V Temperature Control
- Siemens S55700 Wall Mount Temperature Control Module 24V ac Temperature Control
- Siemens S55700 Wall Mount Temperature Control Module 250V ac
- Emko ESM Panel Mount Temperature Control Module 1 Input OFF
