Siemens 5TC9774 Wall Mount Temperature Control Module 230V Temperature Control
- RS Stock No.:
- 610-868
- Mfr. Part No.:
- 5TC9774-4AM00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€96.29
(exc. VAT)
€118.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.29 |
*price indicative
- RS Stock No.:
- 610-868
- Mfr. Part No.:
- 5TC9774-4AM00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Temperature Control Module | |
| Maximum Current | 10A | |
| Maximum Operating Temperature | 30°C | |
| Minimum Operating Temperature | 5°C | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 230V | |
| Maximum Voltage | 230V | |
| Width | 55mm | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Series | 5TC9774 | |
| Mount Type | Wall Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Temperature Control Module | ||
Maximum Current 10A | ||
Maximum Operating Temperature 30°C | ||
Minimum Operating Temperature 5°C | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 230V | ||
Maximum Voltage 230V | ||
Width 55mm | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Series 5TC9774 | ||
Mount Type Wall Mount | ||
- COO (Country of Origin):
- DE
The Siemens room temperature controller combines innovative design with superior functionality for effective climate control in any space. Crafted with an elegant aluminium metallic finish, this room thermostat seamlessly integrates into any décor while delivering unparalleled performance. As a complete solution for managing indoor temperatures, it presents users with adjustable controls to ensure comfort throughout varying conditions. The model features advanced mechanisms designed for reliability, making it suitable for both residential and commercial applications. With support for bi-metal sensors and an intuitive interface, users can optimise their heating systems, whilst enjoying energy efficiency. This product not only embodies the fusion of technology and design, but also ensures compliance with quality and safety standards, backed by trusted certification. The DELTA room temperature controller is a testament to precision engineering, enhancing everyday comfort.
Designed with an adjustable temperature range for ultimate comfort
Features a compact size that fits seamlessly into any environment
Offers thermal feedback capabilities for improved user experience
Constructed with a durable aluminium metallic design ensuring longevity
Equipped to manage energy consumption effectively contributing to savings
Protection class rating ensures reliability in various conditions
User-friendly operation allows for simple programming and adjustments
Related links
- Siemens 5TC9774 Wall Mount Temperature Control Module 230 Supply Voltage Temperature Control
- Siemens 5TC9774 Wall Mount Temperature Control Module 230 Supply Voltage Temperature Control
- Siemens S55700 Wall Mount Temperature Control Module 24 V ac Supply Voltage Temperature Control
- Siemens S55700 Wall Mount Temperature Control Module 24 → 250 V ac Supply Voltage Temperature
- Schneider Electric D-Life Flush Mount Temperature Control Module 230 V Supply Voltage Temperature Control
- Schneider Electric BMS Surface Mount Temperature Control Module 24 V Supply Voltage Temperature
- Schneider Electric SE8300 Surface Mount Temperature Control Module 24 V Supply Voltage Temperature
- Schneider Electric SE8000 Surface Mount Temperature Control Module 24 V Supply Voltage Temperature
