Schneider Electric SLEA Surface Mount Temperature Control Module, 1 Output Analogue 24V Temperature Control
- RS Stock No.:
- 446-159
- Mfr. Part No.:
- SLEASLXXB
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€69.26
(exc. VAT)
€85.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.26 |
*price indicative
- RS Stock No.:
- 446-159
- Mfr. Part No.:
- SLEASLXXB
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Output Type | Analogue | |
| Product Type | Temperature Control Module | |
| Number of Outputs | 1 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 24V | |
| Display Type | LCD | |
| Length | 3.5km | |
| Standards/Approvals | EN/CEI 60730-1 EN/CEI 60730-2-9 CE | |
| IP Rating | IP20 | |
| Width | 86mm | |
| Series | SLEA | |
| Mount Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Output Type Analogue | ||
Product Type Temperature Control Module | ||
Number of Outputs 1 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 24V | ||
Display Type LCD | ||
Length 3.5km | ||
Standards/Approvals EN/CEI 60730-1 EN/CEI 60730-2-9 CE | ||
IP Rating IP20 | ||
Width 86mm | ||
Series SLEA | ||
Mount Type Surface Mount | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyLogic living space sensors provides a cost-effective solution for living space temperature information. The EasyLogic sensors measure and communicate temperature information. The products can be easily integrated with Schneider Electric BAS controllers or any other third party controllers as analog input. Cost effective solution for temperature information and control with ±.5 °C accuracy.
IP20 protection rated
EN/IEC 60730-1 standards
Related links
- Schneider Electric SLEA Surface Mount Temperature Control Module Temperature Control
- Schneider Electric Wiser Surface Mount Temperature Control Module 1 Input, 1 Output Analogue 230V ac Temperature Control
- Schneider Electric SE8000 Surface Mount Temperature Control Module Relay 24V Temperature Control
- Schneider Electric SE8300 Surface Mount Temperature Control Module Relay 24V Temperature Control
- Gefran 850 Panel PID Temperature Controller 3 Input PID Controller
- Emko ESM-4450 Panel Mount Temperature Control Module 1 Input, 1 Output 1 Relay 24V ac/dc PID Controller
- Emko ESM-4450 Panel Mount Temperature Control Module 1 Input PID PD, On-Off
- Emko ESM Panel Mount Temperature Control Module 1 Input OFF
