Siemens 5TC9774 Wall Mount Temperature Control Module, 55 x 55mm, 230 Supply Voltage Temperature Control
- RS Stock No.:
- 611-009
- Mfr. Part No.:
- 5TC9774-5CM00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€118.24
(exc. VAT)
€145.44
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.24 |
*price indicative
- RS Stock No.:
- 611-009
- Mfr. Part No.:
- 5TC9774-5CM00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 230 | |
| Size | 55 x 55mm | |
| Control Type | Temperature Control | |
| Series | 5TC9774 | |
| Mounting Type | Wall Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 230 | ||
Size 55 x 55mm | ||
Control Type Temperature Control | ||
Series 5TC9774 | ||
Mounting Type Wall Mount | ||
- COO (Country of Origin):
- ES
The Siemens Room Temperature Controller is the perfect solution for optimising underfloor heating systems. Designed with energy efficiency and user comfort in mind, this advanced thermostat features a contemporary carbon metallic design, blending seamlessly with modern interiors. Its electronic control unit ensures precise temperature management, offering maximum adaptability for any living space. The ability to connect a remote sensor provides increased flexibility, while adjustable parameters allow users to tailor their heating experience to perfection. This intuitive device puts you in control, making it an essential addition to any home heating setup.
Optimises energy use to enhance comfort
Remote sensor connectivity adds flexibility in temperature management
Sleek carbon metallic finish complements contemporary decor
Electronic control unit for precise temperature regulation
User-friendly interface simplifies operation
Temperature reduction function promotes energy savings
Compact design allows for versatile installation options
Related links
- Siemens 5TC9774 Wall Mount Temperature Control Module 230 Supply Voltage Temperature Control
- Siemens 5TC9774 Wall Mount Temperature Control Module 230 Supply Voltage Temperature Control
- Siemens S55700 Wall Mount Temperature Control Module 24 V ac Supply Voltage Temperature Control
- Siemens S55700 Wall Mount Temperature Control Module 24 → 250 V ac Supply Voltage Temperature
- Schneider Electric D-Life Flush Mount Temperature Control Module 230 V Supply Voltage Temperature Control
- Schneider Electric BMS Surface Mount Temperature Control Module 24 V Supply Voltage Temperature
- Schneider Electric SE8300 Surface Mount Temperature Control Module 24 V Supply Voltage Temperature
- Schneider Electric SE8000 Surface Mount Temperature Control Module 24 V Supply Voltage Temperature
