Siemens 5TC9774 Wall Mount Temperature Control Module Digital 230V Temperature Control

Subtotal (1 unit)*

€183.83

(exc. VAT)

€226.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€183.83

*price indicative

RS Stock No.:
611-012
Mfr. Part No.:
5TC9774-6WH00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Output Type

Digital

Product Type

Temperature Control Module

Control Type

Temperature Control

Maximum Supply Voltage

230V

Mount Type

Wall Mount

Series

5TC9774

COO (Country of Origin):
DE
The Siemens programmable room temperature controller is designed for under-floor heating systems, blending functionality with a sleek polar white finish. The controller provides precise temperature management, ensuring comfort while maintaining energy efficiency. Its user-friendly design is complemented by adjustable parameters, giving you complete control over your home's heating. With electronic controls and compatibility for remote sensors, this model enhances the sophistication of your heating solutions. Brought to you by Siemens, known for its innovative technology, this unit empowers you to enjoy a warm and pleasant environment effortlessly.

Electronic control system for accurate temperature regulation

Compatible with remote sensors for enhanced flexibility

User-adjustable settings cater to individual comfort preferences

Sleek polar white design seamlessly fits modern interiors

Simplifies operation with clear actual temperature display

Energy-efficient functionality promotes cost savings on heating bills

Built for reliable performance with a robust protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy