Siemens 5TC9774 Wall Mount Temperature Control Module 230V Temperature Control
- RS Stock No.:
- 611-072
- Mfr. Part No.:
- 5TC9774-4WH00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€93.26
(exc. VAT)
€114.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.26 |
*price indicative
- RS Stock No.:
- 611-072
- Mfr. Part No.:
- 5TC9774-4WH00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Temperature Control Module | |
| Maximum Current | 10A | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 30°C | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 230V | |
| Maximum Voltage | 230V | |
| IP Rating | IP20 | |
| Width | 55mm | |
| Standards/Approvals | No | |
| Series | 5TC9774 | |
| Mount Type | Wall Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Temperature Control Module | ||
Maximum Current 10A | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 30°C | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 230V | ||
Maximum Voltage 230V | ||
IP Rating IP20 | ||
Width 55mm | ||
Standards/Approvals No | ||
Series 5TC9774 | ||
Mount Type Wall Mount | ||
- COO (Country of Origin):
- DE
The Siemens room temperature controller offers a sophisticated solution for maintaining optimal comfort in your living or working space. With its sleek polar white design, this thermostat combines functionality with aesthetic appeal, making it a perfect fit for modern interiors. Designed for precision, this controller allows you to customise your environment effectively, utilising advanced electronic features to manage temperature efficiently. Its bi-metal sensor enhances reliability and ensures accurate temperature readings, allowing you to create the ideal atmosphere tailored to your needs. Whether you are looking to reduce energy consumption or enhance comfort, this product excels in delivering both performance and style.
Offers a clean and elegant appearance to complement contemporary spaces
Facilitates easy adjustment of temperature settings to suit personal preferences
Employs a bi-metal sensor for enhanced accuracy in temperature control
Provides reliable thermal feedback to ensure consistent heating performance
Includes a robust design built for long-term operational reliability
Supports energy-efficient practices contributing to reduced utility costs
Protected with an IP20 rating ensuring safety in typical indoor environments
Related links
- Siemens 5TC9774 Wall Mount Temperature Control Module 230V Temperature Control
- Siemens 5TC9774 Wall Mount Temperature Control Module Digital 230V Temperature Control
- Emko ECOPID Panel Mount Temperature Control Module 1 Input SSR 230V ac Type P PID Controller,
- Schneider Electric Wiser Surface Mount Temperature Control Module 1 Input, 1 Output Analogue 230V ac Temperature Control
- Schneider Electric D-Life Flush Temperature Control Module Relay 230V Temperature Control
- Siemens S55700 Wall Mount Temperature Control Module 24V ac Temperature Control
- Siemens S55700 Wall Mount Temperature Control Module 250V ac
- Emko ESM Panel Mount Temperature Control Module 1 Input OFF
