United Automation ZVT Panel Mount Temperature Controller 1 Input, 1 Output Current/Voltage 230V ac Microprocessor based
- RS Stock No.:
- 628-634
- Mfr. Part No.:
- A26228
- Manufacturer:
- United Automation
Subtotal (1 unit)*
€123.60
(exc. VAT)
€152.03
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.60 |
*price indicative
- RS Stock No.:
- 628-634
- Mfr. Part No.:
- A26228
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Temperature Controller | |
| Output Type | Current/Voltage | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 16A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 65°C | |
| Control Type | Microprocessor based | |
| Maximum Supply Voltage | 230V ac | |
| Firing Mode | Burst Fire | |
| Maximum Voltage | 230V ac | |
| Display Type | Dial | |
| Width | 46mm | |
| Length | 54mm | |
| Standards/Approvals | CE, RoHS 2002/95/EC | |
| Mount Type | Panel Mount | |
| Series | ZVT | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Temperature Controller | ||
Output Type Current/Voltage | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 16A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 65°C | ||
Control Type Microprocessor based | ||
Maximum Supply Voltage 230V ac | ||
Firing Mode Burst Fire | ||
Maximum Voltage 230V ac | ||
Display Type Dial | ||
Width 46mm | ||
Length 54mm | ||
Standards/Approvals CE, RoHS 2002/95/EC | ||
Mount Type Panel Mount | ||
Series ZVT | ||
- COO (Country of Origin):
- GB
The United Automation Temperature Controller is a economical, energy saving, OEM temperature controller which combines precision sensing to give powerful output in a compact, single hole fixing enclosure. It outperforms conventional thermostats by switching energy down to half mains cycle packets, at zero voltage, which minimises mains borne RFI interference and flicker.
Microprocessor based control
Flicker inhibited
Two voltage and temperature ranges
Discrete component giving high reliability
Control knob and scaled dial supplied
Related links
- United Automation ZVT Panel Mount Temperature Controller 1 Input, 1 Output Current/Voltage 230V ac Microprocessor based
- United Automation ZVT-25 Panel Mount Temperature Controller 1 Input Voltage 230V ac Linear precision
- United Automation ZVT2 Panel Mount Temperature Controller 1 Input, 1 Output Current/Voltage 253V Microprocessor based
- United Automation A26 Panel Mount Temperature Controller 1 Input, 1 Output Current/Voltage 230V Closed-loop
- United Automation ZVT2 Panel Mount Temperature Controller 1 Input Voltage 230V ac Linear precision
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input DC Voltage 230V ac PID Controller
- United Automation CSR2-6E Linear Voltage 6 A, 230V 3-Pin
- Emko ECOLITE Panel Mount Temperature Controller 1 Input SSR 230V ac On-Off
