United Automation ZVT-25 Panel Mount Temperature Controller 1 Input, 1 Output Current, Voltage 230V ac Linear precision
- RS Stock No.:
- 628-637
- Mfr. Part No.:
- A26254
- Manufacturer:
- United Automation
Subtotal (1 unit)*
€187.25
(exc. VAT)
€230.32
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.25 |
*price indicative
- RS Stock No.:
- 628-637
- Mfr. Part No.:
- A26254
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Output Type | Current, Voltage | |
| Product Type | Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 25A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 65°C | |
| Terminal Type | Ferrule | |
| Control Type | Linear precision temperature Controller | |
| Maximum Supply Voltage | 230V ac | |
| Firing Mode | Burst Fire | |
| Controlled Phases | 1 | |
| Maximum Voltage | 2500Vrms | |
| Width | 54mm | |
| Standards/Approvals | BS7671, CE, RoHS | |
| Length | 38mm | |
| Series | ZVT-25 | |
| Mount Type | Panel Mount | |
| Input Type | Temperature | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Output Type Current, Voltage | ||
Product Type Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 25A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 65°C | ||
Terminal Type Ferrule | ||
Control Type Linear precision temperature Controller | ||
Maximum Supply Voltage 230V ac | ||
Firing Mode Burst Fire | ||
Controlled Phases 1 | ||
Maximum Voltage 2500Vrms | ||
Width 54mm | ||
Standards/Approvals BS7671, CE, RoHS | ||
Length 38mm | ||
Series ZVT-25 | ||
Mount Type Panel Mount | ||
Input Type Temperature | ||
- COO (Country of Origin):
- GB
The United Automation Linear precision temperature controller features a stand alone OEM unit, with 25A current capability, is ideal for high power, closed loop temperature control applications. Using variable on/off bursts of complete mains cycle energy, coincident with mains zero cross-over to avoid RFI problems.
The high current triac, fuse, terminals and all main parts are enclosed and it is mounted on an integral heatsink to ensure long life with reliable high ambient temperature operation.
Microprocessor based
Flicker inhibited
High speed fuses
Single entry cable gland
Two voltage and temperature ranges
Control knob and scaled dial supplied
Related links
- United Automation ZVT2 Panel Mount Temperature Controller 1 Input Voltage 230V ac Linear precision
- United Automation ZVT Panel Mount Temperature Controller 1 Input, 1 Output Current/Voltage 230V ac Microprocessor based
- United Automation A26 Panel Mount Temperature Controller 1 Input, 1 Output Current/Voltage 230V Closed-loop
- United Automation ZVT2 Panel Mount Temperature Controller 1 Input, 1 Output Current/Voltage 253V Microprocessor based
- United Automation CSR2-6E Linear Voltage 6 A, 230V 3-Pin
- United Automation CSR1004B Voltage Regulator 230V 3-Pin
- United Automation CSR1504B Voltage Regulator 230V 3-Pin
- United Automation CSR604B Voltage Regulator 230V 60 Hz 3-Pin
