United Automation A26 Panel Mount Temperature Controller 1 Input, 1 Output Current/Voltage 230V Closed-loop

Subtotal (1 unit)*

€127.93

(exc. VAT)

€157.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€127.93

*price indicative

RS Stock No.:
628-639
Mfr. Part No.:
A26288
Manufacturer:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Output Type

Current/Voltage

Product Type

Temperature Controller

Number of Inputs

1

Number of Outputs

1

Maximum Current

16A

Maximum Operating Temperature

200°C

Minimum Operating Temperature

0°C

Control Type

Closed-loop

Terminal Type

Integrated Connector

Maximum Supply Voltage

230V

Firing Mode

Burst Fire, Phase Angle

Controlled Phases

1

Maximum Voltage

230V

Standards/Approvals

RoHS, CE

IP Rating

IP65

Mount Type

Panel Mount

Series

A26

COO (Country of Origin):
GB
The United Automation Enclosed Temperature Controller offers precise, closed loop control for single-phase 230VAC systems, managing resistive loads up to 16A. Engineered for durability and flexibility, it is ideal for applications such as pipe heating, battery warming, container temperature control, industrial catering, and electronics environment management. A compatible heater mat is available for 230VAC operation, making it a complete plug and play thermal management solution.

Robust 16A current handling

Integrated IP65 rated weatherproof enclosure for indoor/outdoor use

Built in power and load ON indicators

Includes power lead and socket for easy connection to heater mats

Compact and easy to install with minimal wiring requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy