Gefran 1250 DIN Controller 7 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller

Image representative of range

Subtotal (1 unit)*

€678.93

(exc. VAT)

€835.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€678.93

*price indicative

RS Stock No.:
820-688
Mfr. Part No.:
F072717/ 1250-D-RR0-01250-1-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)

Number of Inputs

7

Number of Outputs

3

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

240V ac

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Maximum Voltage

240V ac/dc

Display Type

LCD

Length

96mm

Width

48mm

IP Rating

IP65

Standards/Approvals

UL

Input Type

Current/Voltage, RTD

Series

1250

Mount Type

DIN

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran PID temperature controller designed for Advanced control applications, renowned for its robust programming features and operator-friendly interface, ensuring precise temperature management across various industrial processes.

Operator Interface features a large, customisable LCD display with scrolling diagnostics

Supports universal inputs for thermocouples, resistance thermometers, and linear inputs

Offers Advanced tuning algorithms for stable and accurate control

Equipped with multiple output options including relay, logic, and isolated analog outputs

Allows guided configuration with On-Line help messages for manual-free programming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy