Gefran 600 DIN Controller 3 Input, 3 Output Relay 240V ac Temperature Controller

Image representative of range

Subtotal (1 unit)*

€440.42

(exc. VAT)

€541.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€440.42

*price indicative

RS Stock No.:
820-705
Mfr. Part No.:
F000546/ 600-R-D-W-0-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

3

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac

Digital Comms

Modbus RTU

Diagnostics

Self Diagnosis

Maximum Voltage

240V ac

Display Type

LED Indicator

Width

48mm

Standards/Approvals

CE

IP Rating

IP65

Length

48mm

Input Type

Current/Voltage

Series

600

Mount Type

DIN

Panel Depth

99mm

COO (Country of Origin):
IT
The Gefran controller is a versatile device designed for precise control in various industrial applications. Offering remarkable accuracy and adaptability, it optimises operational efficiency across different processes.

Universal input configurable from the faceplate for diverse applications

Accuracy better than 0.2% f.s. under nominal conditions ensures reliable performance

Multiple control outputs including relay, logic, and digital insulated options

Self-tuning and auto-tuning functions facilitate easy setup and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy