Gefran 600 DIN Controller 3 Input, 3 Output Relay 240V ac Temperature Controller

Image representative of range

Subtotal (1 unit)*

€400.77

(exc. VAT)

€492.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€400.77

*price indicative

RS Stock No.:
822-572
Mfr. Part No.:
F026756/ 600-R-D-H-0-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

3

Number of Outputs

3

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac

Diagnostics

Self Diagnosis

Digital Comms

Modbus RTU

Maximum Voltage

240V ac

Display Type

LED Indicator

IP Rating

IP65

Length

48mm

Standards/Approvals

CE

Width

48mm

Input Type

Current/Voltage

Series

600

Mount Type

DIN

Panel Depth

99mm

COO (Country of Origin):
IT
The Gefran controller is a versatile device designed for precise temperature management in various industrial applications. It features a user-friendly Interface and Advanced control algorithms for optimal performance.

Universal input configurable from the faceplate for flexibility

Accuracy better than 0.2% f.s. under nominal conditions for reliable readings

Support for multiple outputs including relay, logic, and digital insulated to suit diverse applications

Self-diagnosis and Rapid configuration from PC enhance usability

IP65 faceplate protection ensures durability in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy