Gefran 600 DIN Controller 3 Input, 3 Output Relay 240V ac Temperature Controller
- RS Stock No.:
- 820-708
- Mfr. Part No.:
- F000552/ 600-R-D-N-R-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€471.53
(exc. VAT)
€579.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €471.53 |
*price indicative
- RS Stock No.:
- 820-708
- Mfr. Part No.:
- F000552/ 600-R-D-N-R-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 240V ac | |
| Display Type | LED Indicator | |
| Standards/Approvals | CE | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Input Type | Current/Voltage | |
| Mount Type | DIN | |
| Series | 600 | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 240V ac | ||
Display Type LED Indicator | ||
Standards/Approvals CE | ||
Length 48mm | ||
IP Rating IP65 | ||
Width 48mm | ||
Input Type Current/Voltage | ||
Mount Type DIN | ||
Series 600 | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran measurement and control device offers accurate process control with configurable inputs and outputs for various industrial applications. Its robust design ensures reliable performance in demanding environments.
Universal input configurable from the faceplate
Accuracy better than 0.2% full scale under nominal conditions
Relay, logic, and Triac control outputs available
Features three configurable alarms for enhanced monitoring
Includes self-diagnosis and Rapid PC configuration
Related links
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 600 Panel Temperature Controller 3 Input Relay Output 240V ac On-Off, PID
- Gefran 600 DIN Controller 2 Input, 2 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac PID
