Gefran GFX4 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 820-742
- Mfr. Part No.:
- F074437/ GFX4-80-R-2-0-E2
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€2,035.62
(exc. VAT)
€2,503.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,035.62 |
*price indicative
- RS Stock No.:
- 820-742
- Mfr. Part No.:
- F074437/ GFX4-80-R-2-0-E2
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Microprocessor | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, P, PD, PID | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| Width | 48mm | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Series | GFX4 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Microprocessor | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, P, PD, PID | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
Width 48mm | ||
Length 48mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Series GFX4 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller is engineered to manage electrical power across four independent loops, delivering precise control in various applications. Its Compact design ensures easy integration and optimal space utilisation.
Equipped with 4 universal main inputs for flexible connections
Features integrated solid state relays for efficient power management
Supports standard digital communication via protocols like Modbus RTU
Offers configurable output options, including relay and logic
Designed for easy programming with multiple software tools
Related links
- Gefran GFX4 Panel Mount Microprocessor 2 Input P PID
- Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4-IR DIN Rail 4 Output Relay 480V ac On-Off PWM
- Gefran GFX4-IR DIN Rail 4 Output Logic 480V ac On-Off PWM
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFX4 DIN Rail 10 Output Analogue/Digital 530V ac Temperature Control
- Gefran 1200 Panel Mount Microprocessor 2 Input Relay 240V ac On-Off PD, PID
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
