Gefran 1200 DIN Controller 2 Input, 3 Output Continuous, Relay 240V ac On-Off, P, PD, PID Heating and Cooling
- RS Stock No.:
- 822-491
- Mfr. Part No.:
- F029493/ 1200-RRC0-00-2-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€521.55
(exc. VAT)
€641.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €521.55 |
*price indicative
- RS Stock No.:
- 822-491
- Mfr. Part No.:
- F029493/ 1200-RRC0-00-2-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Continuous, Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 50mA ac | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, P, PD, PID Heating and Cooling | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Auxiliary Power Supply | 50mAac | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Width | 96mm | |
| Standards/Approvals | UL | |
| Input Type | Digital Input | |
| Mount Type | DIN | |
| Series | 1200 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Continuous, Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 50mA ac | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, P, PD, PID Heating and Cooling | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Auxiliary Power Supply 50mAac | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
Length 48mm | ||
IP Rating IP65 | ||
Width 96mm | ||
Standards/Approvals UL | ||
Input Type Digital Input | ||
Mount Type DIN | ||
Series 1200 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran microprocessor controller offers universal input capabilities for precise temperature control. Designed for various applications, it ensures accuracy and flexibility in automated environments, enhancing operational efficiency and process reliability.
Universal input configurable from faceplate, accommodating multiple signal types
Accuracy better than 0.2% f.s. under nominal conditions, ensuring reliable performance
Multiple control outputs available: relay, logic, Triac, or continuous
Integration of up to 3 fully configurable alarms for effective process monitoring
Related links
- Gefran 1200 DIN 3 Output Continuous, Relay 27V ac/dc PID
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Control
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 1 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input Logic P PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Relay 27V ac/dc On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input P PID Heating and Cooling
