Gefran 1200 DIN Controller 2 Input, 4 Output Relay 240V ac/dc Temperature Controller
- RS Stock No.:
- 820-771
- Mfr. Part No.:
- F024391/ 1200-RRCD-02-2-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€634.40
(exc. VAT)
€780.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €634.40 |
*price indicative
- RS Stock No.:
- 820-771
- Mfr. Part No.:
- F024391/ 1200-RRCD-02-2-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Self Diagnosis | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED Indicator | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Series | 1200 | |
| Mount Type | DIN | |
| Input Type | RTD | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Self Diagnosis | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED Indicator | ||
Width 48mm | ||
Standards/Approvals CE | ||
Length 96mm | ||
IP Rating IP65 | ||
Series 1200 | ||
Mount Type DIN | ||
Input Type RTD | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran microprocessor controller provides a comprehensive solution for precise temperature regulation, ensuring optimal performance in various industrial applications. Designed for seamless configuration, it supports universal input and multiple output options.
Universal input is configurable directly from the faceplate
Offers control output options including relay, logic, and continuous
Features a Rapid configuration capability via Winstrum software
Includes up to 4 outputs assignable for control or alarm functionalities
Related links
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 2 Input, 4 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID
