Gefran 1200 DIN Rail Controller 1 Input, 2 Output Relay 240V ac/dc Temperature Controller
- RS Stock No.:
- 820-794
- Mfr. Part No.:
- F025981/ 1200-RD00-00-2-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€476.41
(exc. VAT)
€585.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €476.41 |
*price indicative
- RS Stock No.:
- 820-794
- Mfr. Part No.:
- F025981/ 1200-RD00-00-2-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED Indicator | |
| Length | 96mm | |
| Standards/Approvals | CE | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Mount Type | DIN Rail | |
| Input Type | Current/Voltage | |
| Series | 1200 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED Indicator | ||
Length 96mm | ||
Standards/Approvals CE | ||
Width 48mm | ||
IP Rating IP65 | ||
Mount Type DIN Rail | ||
Input Type Current/Voltage | ||
Series 1200 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran controller designed for precise temperature regulation and monitoring across various applications, facilitating accurate performance in industrial environments.
Universal input configuration ensures versatility across multiple sensor types
Compact 1/8DIN format is suitable for limited space installations
Self-tuning and auto-tuning features optimise control response
Optically isolated RS485 communication offers reliable data transmission
Four configurable outputs support diverse control functions
Related links
- Gefran 1200 DIN Controller 2 Input Relay 27V ac/dc On-Off PD, PID Heating and Cooling
- Gefran 1200 Panel PID Temperature Controller Relay 240V ac/dc On-Off
- Gefran 1200 DIN Controller 2 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 Panel Temperature Controller 2 Input Relay Output 240V ac/dc PID
- Gefran 1200 DIN Controller 1 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Control
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 240V ac/dc Temperature Control
