Gefran GFX4 DIN Rail, Panel Power Controller 10 Input, 10 Output Analogue/Digital 530V ac Temperature Control
- RS Stock No.:
- 820-806
- Mfr. Part No.:
- F050018/ GFX4-30-R-2-0-E1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,892.43
(exc. VAT)
€2,327.69
(inc. VAT)
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,892.43 |
*price indicative
- RS Stock No.:
- 820-806
- Mfr. Part No.:
- F050018/ GFX4-30-R-2-0-E1
- Manufacturer:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analogue/Digital | |
| Product Type | Power Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 16A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Control | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 530V ac | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 8 VA | |
| Controlled Phases | 3 | |
| Energy measurement | Yes | |
| Diagnostics | Temperature Diagnostics | |
| Maximum Voltage | 530V ac | |
| Display Type | LED | |
| Standards/Approvals | CE, EAC, UL | |
| Width | 147mm | |
| Length | 140mm | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail, Panel | |
| Series | GFX4 | |
| Input Type | Digital/Analogue | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analogue/Digital | ||
Product Type Power Controller | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 16A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Control | ||
Terminal Type Screw | ||
Maximum Supply Voltage 530V ac | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 8 VA | ||
Controlled Phases 3 | ||
Energy measurement Yes | ||
Diagnostics Temperature Diagnostics | ||
Maximum Voltage 530V ac | ||
Display Type LED | ||
Standards/Approvals CE, EAC, UL | ||
Width 147mm | ||
Length 140mm | ||
IP Rating IP20 | ||
Mount Type DIN Rail, Panel | ||
Series GFX4 | ||
Input Type Digital/Analogue | ||
- COO (Country of Origin):
- IT
Related links
- Gefran GFX4 DIN Rail 10 Output Analogue/Digital 530V ac Temperature Control
- Gefran GFX4 DIN Rail 4 Output Relay 530V ac On-Off, PID
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4-IR DIN Rail Temperature Controller 10 Input, 6 Output Relay Output 480V PID
- Gefran GFX4-IR DIN Rail 4 Output Analog 530V PID
- Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- Gefran GFX4-IR DIN Rail 4 Output Logic 24V dc PID
- Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
