Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- RS Stock No.:
- 821-005
- Mfr. Part No.:
- F052939/ GFX4-IR-30-0-2-0-E1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€2,136.24
(exc. VAT)
€2,627.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,136.24 |
*price indicative
- RS Stock No.:
- 821-005
- Mfr. Part No.:
- F052939/ GFX4-IR-30-0-2-0-E1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Auxiliary Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 16A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Power Controller | |
| Maximum Supply Voltage | 480V ac | |
| Energy measurement | No | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scr Short Circuit | |
| Display Type | LED | |
| Maximum Voltage | 480V ac | |
| Width | 109.5mm | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, UL, EAC | |
| Length | 147.5mm | |
| Input Type | Auxiliary, Digital | |
| Series | GFX4-IR | |
| Mount Type | Panel Mount | |
| Panel Depth | 132mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Auxiliary Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 16A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Power Controller | ||
Maximum Supply Voltage 480V ac | ||
Energy measurement No | ||
Digital Comms Modbus RTU | ||
Diagnostics Scr Short Circuit | ||
Display Type LED | ||
Maximum Voltage 480V ac | ||
Width 109.5mm | ||
IP Rating IP20 | ||
Standards/Approvals CE, UL, EAC | ||
Length 147.5mm | ||
Input Type Auxiliary, Digital | ||
Series GFX4-IR | ||
Mount Type Panel Mount | ||
Panel Depth 132mm | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller designed for managing infrared lamps and inductive loads, ensuring precise temperature control across four independent zones.
Supports current sizes up to 16 Amps per channel, facilitating versatile applications
Equipped with integrated current transformers for enhanced measurement accuracy
Features a Modbus RTU communication port for seamless integration with existing systems
Capable of managing up to 30kW maximum power, making it suitable for industrial environments
Related links
- Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4-IR Panel Mount Power Controller 6 Input PID
- Gefran GFX4-IR DIN Rail 4 Output Logic 24V dc PID
- Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4-IR Panel Mount Power Controller 6 Input PID
- Gefran GFX4-IR DIN Rail 4 Output Relay 24V dc PID
- Gefran GFX4-IR DIN Rail Temperature Controller 10 Input, 6 Output Relay Output 480V PID
- Gefran GFX4-IR Panel Mount Power Controller 10 Input PID
