Gefran 1250 DIN, Panel Mount PID Temperature Controller, 4 Output Relay 27V ac/dc PID

Image representative of range

Subtotal (1 unit)*

€545.95

(exc. VAT)

€671.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€545.95

*price indicative

RS Stock No.:
822-762
Mfr. Part No.:
F087379/ 1250-D-RRR-00150-0-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

PID Temperature Controller

Number of Outputs

4

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

27V ac/dc

Diagnostics

HB Alarm, Lba Alarm

Controlled Phases

1

Auxiliary Power Supply

20 → 27 V ac/dc

Maximum Voltage

27V ac/dc

Display Type

LCD

Width

48mm

Length

96mm

IP Rating

IP65

Standards/Approvals

UL

Input Type

C, J, K, R, S, T, TC RTD, Thermocouple, Universal

Mount Type

DIN, Panel Mount

Series

1250

Panel Depth

108.6mm

COO (Country of Origin):
IT
The Gefran temperature controller offers an Advanced PID control solution Ideal for precise thermal management in various industrial applications. It features a user-friendly Interface and robust functionalities for efficient operation and monitoring.

Customisable operator Interface with a large LCD display for enhanced visibility

Supports multiple input types including thermocouples and resistance thermometers for widespread compatibility

Advanced tuning algorithms ensure accurate and stable control under challenging conditions

Configurable function blocks enable tailored logic sequences for diverse control applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy