Gefran 650 Series DIN PID Temperature Controller 3 Input, 3 Output Analogue/Digital 240V ac On-Off
- RS Stock No.:
- 822-213
- Mfr. Part No.:
- F073447/ 650-C-RR0-00030-1-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€432.49
(exc. VAT)
€531.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €432.49 |
*price indicative
- RS Stock No.:
- 822-213
- Mfr. Part No.:
- F073447/ 650-C-RR0-00030-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | PID Temperature Controller | |
| Output Type | Analogue/Digital | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Short Circuit | |
| Energy measurement | Yes | |
| Auxiliary Power Supply | 5 W | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Display Type | LED | |
| Maximum Voltage | 240V ac/dc | |
| Standards/Approvals | CE, EAC, UL | |
| IP Rating | IP65 | |
| Width | 40mm | |
| Length | 40mm | |
| Input Type | Linear Input | |
| Series | 650 Series | |
| Mount Type | DIN | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type PID Temperature Controller | ||
Output Type Analogue/Digital | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Short Circuit | ||
Energy measurement Yes | ||
Auxiliary Power Supply 5 W | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Display Type LED | ||
Maximum Voltage 240V ac/dc | ||
Standards/Approvals CE, EAC, UL | ||
IP Rating IP65 | ||
Width 40mm | ||
Length 40mm | ||
Input Type Linear Input | ||
Series 650 Series | ||
Mount Type DIN | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran sophisticated PID temperature controller featuring an Advanced operator interface, designed for precise temperature regulation across varying applications.
Operator Interface with a large, customisable LCD display offering clear visibility
Equipped with 16 configurable function blocks for versatile control applications
Features an Advanced tuning algorithm ensuring accurate control in Rapid thermal systems
Includes options for remote setpoint input and multiple alarm functionalities
Related links
- Gefran 650 Series DIN PID Temperature Controller 3 Input, 3 Output Analogue/Digital 240V ac On-Off
- Gefran 650 Series DIN PID Temperature Controller Analogue/Digital 240V ac On-Off
- Gefran 650 Series DIN PID Temperature Controller 2 Input, 3 Output Analogue/Digital 240V ac On-Off
- Gefran 650 Series DIN PID Temperature Controller 3 Input, 2 Output Analogue/Digital 240V ac On-Off
- Gefran 650 Series DIN PID Temperature Controller 3 Input, 4 Output Analogue/Digital 27V ac On-Off
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Continuous 240V ac/dc PID
- Gefran 650 Series DIN PID Temperature Controller 3 Input, 4 Output Analogue/Digital 240V ac On-Off
- Gefran 650 Series DIN PID Temperature Controller Analogue/Digital 27V ac On-Off
