Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Relay 240V ac/dc PID
- RS Stock No.:
- 820-960
- Mfr. Part No.:
- F095305/ 650-R-RR0-00031-0-LFG
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€484.34
(exc. VAT)
€595.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €484.34 |
*price indicative
- RS Stock No.:
- 820-960
- Mfr. Part No.:
- F095305/ 650-R-RR0-00031-0-LFG
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Energy measurement | No | |
| Digital Comms | RS485 Modbus RTU Communication | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | CE, UL, EAC | |
| Series | 650 | |
| Mount Type | Panel Mount | |
| Input Type | RTD | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 5 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Energy measurement No | ||
Digital Comms RS485 Modbus RTU Communication | ||
Diagnostics Scrolling Diagnostics Messages | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals CE, UL, EAC | ||
Series 650 | ||
Mount Type Panel Mount | ||
Input Type RTD | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller designed for precise temperature control with Advanced tuning algorithms, ensuring stability and accuracy even in dynamic thermal systems. It supports various inputs and configurable outputs for versatile applications.
Large LCD display with customisable colours to enhance user interaction
Guided configuration allows easy parameter programming without power
Supports universal inputs compatible with thermocouples and resistance thermometers
Advanced diagnostics provide scrolling messages for maintenance alerts
Related links
- Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Relay 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Logic 27V ac/dc PID
- Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Continuous 27V ac/dc PID
- Gefran 650 DIN Temperature Controller 3 Input Relay Output 240V ac PID
- Gefran 650 Panel Mount PID Temperature Controller 4 Input PID
- Gefran 650 Faceplate 2 Output Relay 27V ac/dc On-Off, PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Relay 27V ac/dc PID
