Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Continuous 27V ac/dc PID

Image representative of range

Subtotal (1 unit)*

€546.56

(exc. VAT)

€672.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€546.56

*price indicative

RS Stock No.:
821-933
Mfr. Part No.:
F089032/ 650-C-RRR-00031-0-LFG
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

PID Temperature Controller

Output Type

Continuous

Number of Inputs

1

Number of Outputs

4

Maximum Current

20mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Control Type

PID

Maximum Supply Voltage

27V ac/dc

Diagnostics

Lba Alarm

Display Type

LCD

Maximum Voltage

27V ac/dc

Standards/Approvals

CE, UL, EN61010-1, EN 61326-1

IP Rating

IP65

Width

48mm

Length

48mm

Input Type

Linear Input, PT100, RTD, Type J/K/R/T Thermocouple

Mount Type

Panel Mount

Series

650

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller designed for precise thermal management in industrial applications. Its Advanced functionality caters to various control strategies, ensuring optimal performance in complex systems.

Universal input for thermocouples and resistance thermometers enhances versatility

Integrated PID control delivers stable and accurate temperature regulation

Multiple outputs, including relay and analog, provide flexible control options

Guided configuration simplifies parameter setup for user-friendly operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy