Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Logic 27V ac/dc PID
- RS Stock No.:
- 821-293
- Mfr. Part No.:
- F068737/ 650-D-RR0-00031-0-LFG
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€476.41
(exc. VAT)
€585.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €476.41 |
*price indicative
- RS Stock No.:
- 821-293
- Mfr. Part No.:
- F068737/ 650-D-RR0-00031-0-LFG
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Diagnostics | Lba Alarm | |
| Maximum Voltage | 27V ac/dc | |
| Display Type | LCD | |
| Length | 48mm | |
| Width | 48mm | |
| Standards/Approvals | CE, UL, EN61010-1, EN 61326-1 | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Input Type | Linear Input, PT100, RTD, Type J/K/R/T Thermocouple | |
| Series | 650 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Diagnostics Lba Alarm | ||
Maximum Voltage 27V ac/dc | ||
Display Type LCD | ||
Length 48mm | ||
Width 48mm | ||
Standards/Approvals CE, UL, EN61010-1, EN 61326-1 | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Input Type Linear Input, PT100, RTD, Type J/K/R/T Thermocouple | ||
Series 650 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller delivers precise temperature regulation with sophisticated features tailored for dynamic applications, ensuring optimal performance and user-friendly operation in various industrial environments.
Operator Interface features an extensive LCD display with customisable colours
Guided configuration simplifies parameter settings, even when powered off
Advanced tuning algorithms provide stability and accuracy in control
Empowers preventive maintenance via energy counters and alarm thresholds
Related links
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Logic 27V ac/dc PID
- Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc
- Gefran 650 DIN Controller 4 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 2 Output Logic 27V ac/dc PID
- Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Relay 240V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Continuous 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Logic 240V ac/dc PID
- Gefran 650 Series DIN PID Temperature Controller 3 Input, 4 Output Analogue/Digital 27V ac On-Off
