Gefran 1200 Panel Temperature Controller 2 Input, 4 Output Logic, Relay Output 240V ac/dc PID

Image representative of range

Subtotal (1 unit)*

€497.15

(exc. VAT)

€611.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€497.15

*price indicative

RS Stock No.:
820-975
Mfr. Part No.:
F033976/ 1200-RDW0-00-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Logic, Relay Output

Number of Inputs

2

Number of Outputs

4

Maximum Current

5mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

240V ac/dc

Diagnostics

Yes

Controlled Phases

2

Digital Comms

Modbus RTU

Auxiliary Power Supply

24 W

Firing Mode

Phase Angle Operation

Maximum Voltage

240V ac/dc

Display Type

LED

Standards/Approvals

EN 61010-1

IP Rating

IP65

Width

96mm

Length

48mm

Mount Type

Panel

Series

1200

Input Type

RTD, TC RTD

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran microprocessor controller designed for precise temperature control across various applications, featuring a universal input for versatile configuration and exceptional accuracy for optimised performance.

Provides universal input configurable from the faceplate for flexibility in diverse applications

Delivers accuracy better than 0.2% f.s. under nominal conditions for reliable measurements

Includes multiple control outputs such as relay and continuous for varied operational needs

Facilitates Rapid PC configuration using the Winstrum software for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy