Gefran 1200 DIN, Panel Mount Controller 1 Input, 3 Output Logic, Relay 27V ac/dc PID
- RS Stock No.:
- 821-546
- Mfr. Part No.:
- F024902/ 1200-RDR0-00-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€428.83
(exc. VAT)
€527.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €428.83 |
*price indicative
- RS Stock No.:
- 821-546
- Mfr. Part No.:
- F024902/ 1200-RDR0-00-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Logic, Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw Terminal | |
| Control Type | PID | |
| Maximum Supply Voltage | 27V ac/dc | |
| Diagnostics | Lba Alarm | |
| Controlled Phases | 1 | |
| Auxiliary Power Supply | 27 V ac/dc | |
| Maximum Voltage | 27V ac/dc | |
| Display Type | LED | |
| Standards/Approvals | UL | |
| Width | 46mm | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Mount Type | DIN, Panel Mount | |
| Input Type | Linear Input, Type K/S/J/T/N/R/B/E Thermocouple | |
| Series | 1200 | |
| Panel Depth | 108mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Logic, Relay | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw Terminal | ||
Control Type PID | ||
Maximum Supply Voltage 27V ac/dc | ||
Diagnostics Lba Alarm | ||
Controlled Phases 1 | ||
Auxiliary Power Supply 27 V ac/dc | ||
Maximum Voltage 27V ac/dc | ||
Display Type LED | ||
Standards/Approvals UL | ||
Width 46mm | ||
Length 96mm | ||
IP Rating IP65 | ||
Mount Type DIN, Panel Mount | ||
Input Type Linear Input, Type K/S/J/T/N/R/B/E Thermocouple | ||
Series 1200 | ||
Panel Depth 108mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a versatile device designed for temperature management in various industrial applications, featuring Advanced control outputs and configurable inputs to enhance operational efficiency.
Universal input allows for extensive signal compatibility
Outputs include relay, logic, Triac, or continuous for flexible control
Rapid configuration via PC with Winstrum simplifies setup
Integrated self-diagnosis ensures reliable performance
Configurable alarms enable precise monitoring and safety controls
Related links
- Gefran 1200 DIN Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN 3 Output Analog Relay 27V ac/dc PID
- Gefran 1200 DIN 4 Output Analog Relay 27V ac/dc PID
- Gefran 1200 DIN 3 Output Continuous, Relay 27V ac/dc PID
- Gefran 1200 DIN 3 Output Continuous Relay 240V ac/dc PID
- Gefran 1200 DIN Controller 2 Input Logic P PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Relay 27V ac/dc On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Relay 27V ac/dc On-Off PD, PID Heating and Cooling
